Part Details for 6TA2BRB124KAN by Samwha Electronics
Overview of 6TA2BRB124KAN by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6TA2BRB124KAN
6TA2BRB124KAN CAD Models
6TA2BRB124KAN Part Data Attributes
|
6TA2BRB124KAN
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6TA2BRB124KAN
Samwha Electronics
Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6TA2BRB124KAN
This table gives cross-reference parts and alternative options found for 6TA2BRB124KAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TA2BRB124KAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE1A124KF9 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6TA2BRB124KAN vs ECQE1A124KF9 |
125MMBA124KTN | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6TA2BRB124KAN vs 125MMBA124KTN |
ECQE1A124KFZ | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6TA2BRB124KAN vs ECQE1A124KFZ |
125MMBA124KW7 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6TA2BRB124KAN vs 125MMBA124KW7 |
6TA2BRB124KCS | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6TA2BRB124KAN vs 6TA2BRB124KCS |
125MMBA124KTH | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6TA2BRB124KAN vs 125MMBA124KTH |
MMDV0125K1240000D200 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6TA2BRB124KAN vs MMDV0125K1240000D200 |
ECQE1A124KFB | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6TA2BRB124KAN vs ECQE1A124KFB |
125MMBA124KH7 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6TA2BRB124KAN vs 125MMBA124KH7 |
MMDV0125K1240000D210 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6TA2BRB124KAN vs MMDV0125K1240000D210 |