Part Details for 125MMBA124KTN by Rubycon Corporation
Overview of 125MMBA124KTN by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 125MMBA124KTN
125MMBA124KTN CAD Models
125MMBA124KTN Part Data Attributes
|
125MMBA124KTN
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
125MMBA124KTN
Rubycon Corporation
Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 125MMBA124KTN
This table gives cross-reference parts and alternative options found for 125MMBA124KTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 125MMBA124KTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMDV0125K1240000D200 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 125MMBA124KTN vs MMDV0125K1240000D200 |
ECQE1A124KFZ | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 125MMBA124KTN vs ECQE1A124KFZ |
MMDV0125K12400000200 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 125MMBA124KTN vs MMDV0125K12400000200 |
ECQE1A124KFW | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 125MMBA124KTN vs ECQE1A124KFW |
6TA2BRB124KAN | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 125MMBA124KTN vs 6TA2BRB124KAN |
125MMBA124KTL | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 125MMBA124KTN vs 125MMBA124KTL |
125MMBA124KTJ | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 125MMBA124KTN vs 125MMBA124KTJ |
ECQE1A124KF | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 125MMBA124KTN vs ECQE1A124KF |
6TA2BRB124KCS | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 125MMBA124KTN vs 6TA2BRB124KCS |
MMDS0125K12400000200 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 125MMBA124KTN vs MMDS0125K12400000200 |