6SEPC470M+C3
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3 V, 470 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE

Overview of 6SEPC470M+C3 by SANYO Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 6SEPC470M+C3 by SANYO Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6SEPC470M+C3 by SANYO Electric Co Ltd

6SEPC470M+C3
SANYO Electric Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Additional Feature
ESR IS MEASURED AT 100KHZ TO 300KHZ
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
8 mΩ
Leakage Current
0.592 mA
Length
13 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
285 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 6SEPC470M+C3
    SANYO Electric Co Ltd
    CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3 V, 470 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE
    VS

Alternate Parts for 6SEPC470M+C3

This table gives cross-reference parts and alternative options found for 6SEPC470M+C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6SEPC470M+C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6SEPC470M Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components 6SEPC470M+C3 vs 6SEPC470M
6SEPC470M+TS CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3 V, 470 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE SANYO Electric Co Ltd 6SEPC470M+C3 vs 6SEPC470M+TS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6SEPC470M+C3 by SANYO Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6SEPC470M+C3 by SANYO Electric Co Ltd

  • Please alert me when 6SEPC470M+C3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6SEPC470M+C3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6SEPC470M+C3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6SEPC470M+C3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6SEPC470M+C3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6SEPC470M+C3 by SANYO Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: