-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y2696
|
Newark | Cap, 470Μf, 6.3V, 20%, Capacitance:470Μf, Voltage Rating:6.3V, Ae Capacitor Case:-, Product Range:Os-Con Sepc Series, Esr:0.008Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Panasonic 6SEPC470M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1800 / $2.0100 | Buy Now |
DISTI #
P16363-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 6.3V TH Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0756 | Buy Now |
DISTI #
6SEPC470M
|
Avnet Americas | Aluminum Polymer Capacitor, 470 uF, 6.3 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 6SEPC470M) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7628 / $0.8636 | Buy Now |
DISTI #
667-6SEPC470M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3volts 470uF ESR 8mohm RoHS: Compliant | 0 |
|
$1.0700 / $2.1100 | Order Now |
DISTI #
70324134
|
RS | Capacitor, Aluminum Organic Polymer, 6.3VDC,470uF,8mohm,8x13mm, Bulk | Panasonic Electronic Components 6SEPC470M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$2.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 22 Weeks | 0 |
|
$0.7270 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7810 / $0.9480 | Buy Now |
DISTI #
6SEPC470M
|
Avnet Abacus | Aluminum Polymer Capacitor, 470 uF, 6.3 V, � 20%, Radial Leaded, Through Hole (Alt: 6SEPC470M) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7810 / $0.9480 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.470uF 6.3V 8x13 3.5MM 105C 5000H THT | 0 |
|
$1.5893 / $1.7482 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6SEPC470M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6SEPC470M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 8 mΩ | |
Leakage Current | 0.592 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 285 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 6SEPC470M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6SEPC470M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6SEPC470M | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3 V, 470 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | SANYO Electric Co Ltd | 6SEPC470M vs 6SEPC470M |
6SEPC470M+C3 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3 V, 470 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE | SANYO Electric Co Ltd | 6SEPC470M vs 6SEPC470M+C3 |