Part Details for 6N140A/L3 by Isocom LTD
Overview of 6N140A/L3 by Isocom LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Space Technology
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for 6N140A/L3
6N140A/L3 CAD Models
6N140A/L3 Part Data Attributes:
|
6N140A/L3
Isocom LTD
Buy Now
Datasheet
|
Compare Parts:
6N140A/L3
Isocom LTD
Logic IC Output Optocoupler, 4-Element, 1500V Isolation, HERMETIC, CERAMIC, 16 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ISOCOM LTD | |
Package Description | HERMETIC, CERAMIC, 16 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR | |
Configuration | SEPARATE, 4 CHANNELS | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 4 | |
On-State Current-Max | 0.04 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 2 V |
Alternate Parts for 6N140A/L3
This table gives cross-reference parts and alternative options found for 6N140A/L3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N140A/L3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8302401YA | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16 | Broadcom Limited | 6N140A/L3 vs 8302401YA |
8302401YC | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16 | Broadcom Limited | 6N140A/L3 vs 8302401YC |
8302401ZC | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16 | Broadcom Limited | 6N140A/L3 vs 8302401ZC |
8302401EC | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16 | Broadcom Limited | 6N140A/L3 vs 8302401EC |
6N140A/L4 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, HERMETIC, CERAMIC, 16 PIN | Isocom LTD | 6N140A/L3 vs 6N140A/L4 |
6N140A/L2OPTION60 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SURFACE MOUNT, DIP-16 | Isocom LTD | 6N140A/L3 vs 6N140A/L2OPTION60 |
6N140A/L2 | Logic IC Output Optocoupler | Maxwell Technologies | 6N140A/L3 vs 6N140A/L2 |
6N140A#300 | 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, GULL WING, HERMETIC, DIP-16 | Avago Technologies | 6N140A/L3 vs 6N140A#300 |
6N140A#100 | 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, HERMETIC SEALED, DIP-16 | Avago Technologies | 6N140A/L3 vs 6N140A#100 |
6N140A/883B#100 | 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, HERMETIC SEALED, DIP-16 | Avago Technologies | 6N140A/L3 vs 6N140A/883B#100 |