6N140A/L3
vs
8302401YA
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ISOCOM LTD
|
BROADCOM INC
|
Package Description |
HERMETIC, CERAMIC, 16 PIN
|
DIP-16
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
OPEN COLLECTOR
|
OPEN COLLECTOR, HIGH RELIABILITY
|
Configuration |
SEPARATE, 4 CHANNELS
|
COMPLEX
|
Forward Current-Max |
0.01 A
|
0.01 A
|
Isolation Voltage-Max |
1500 V
|
1500 V
|
Number of Elements |
4
|
4
|
On-State Current-Max |
0.04 A
|
0.04 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
2 V
|
2 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
16 Weeks
|
Current Transfer Ratio-Min |
|
200%
|
Data Rate-Nom |
|
0.1 MBps
|
Forward Voltage-Max |
|
1.7 V
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Functions |
|
4
|
Power Dissipation-Max |
|
0.05 W
|
Response Time-Max |
|
0.00006 s
|
Surface Mount |
|
NO
|
|
|
|
Compare 6N140A/L3 with alternatives
Compare 8302401YA with alternatives