6GM5S-63-XEP1
Carling Technologies
Description: Toggle Switch, DPDT, (on)-off-(on), Momentary, Screw Terminal, Toggle Actuator, Panel Mount

Overview of 6GM5S-63-XEP1 by Carling Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 6GM5S-63-XEP1 by Carling Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6GM5S-63-XEP1 by Carling Technologies

6GM5S-63-XEP1
Carling Technologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Factory Lead Time
12 Weeks
Actuator Finish
NICKEL
Actuator Length
0.562 inch
Actuator Type
TOGGLE
Body Breadth
19.05 mm
Body Height
19.7612 mm
Body Length or Diameter
33.2232 mm
Bushing Diameter
0.469 inch
Bushing Length
0.465 inch
Bushing Type
15/32-32
Contact (AC) Max Power Rating R Load
0.75HP@250VAC
Contact (AC) Max Rating R Load
10A@250VAC
Contact Current(AC)-Max
10 A
Contact Function
(ON)-OFF-(ON)
Contact Voltage(AC)-Max
250 V
Dielectric Withstand Volts
1000VRMS V
Electrical Life
25000 Cycle(s)
Insulation Resistance
100000000 Ω
Insulator Material
PHENOLIC
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
DPDT
Switch Type
TOGGLE SWITCH
Terminal Length
0.37 inch
Termination Type
SCREW
Want to compare parts?
  1. 6GM5S-63-XEP1
    Carling Technologies
    Toggle Switch, DPDT, (on)-off-(on), Momentary, Screw Terminal, Toggle Actuator, Panel Mount
    VS

Alternate Parts for 6GM5S-63-XEP1

This table gives cross-reference parts and alternative options found for 6GM5S-63-XEP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6GM5S-63-XEP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6GM5S-B3 Toggle Switch, DPDT, (on)-off-(on), Momentary, Screw Terminal, Toggle Actuator, Panel Mount Carling Technologies 6GM5S-63-XEP1 vs 6GM5S-B3
6GO57-A3-TABSXME3 Toggle Switch, DPDT, (on)-off-(on), Momentary, Toggle Actuator Carling Technologies 6GM5S-63-XEP1 vs 6GO57-A3-TABSXME3
6GM5S-63/POLY Toggle Switch, DPDT, (on)-off-(on), Momentary, Screw Terminal, Toggle Actuator, Panel Mount Carling Technologies 6GM5S-63-XEP1 vs 6GM5S-63/POLY
6GO57-73/TABS Toggle Switch, DPDT, (on)-off-(on), Momentary, Toggle Actuator Carling Technologies 6GM5S-63-XEP1 vs 6GO57-73/TABS
6GO57-A3/TABS Toggle Switch, DPDT, (on)-off-(on), Momentary, Toggle Actuator Carling Technologies 6GM5S-63-XEP1 vs 6GO57-A3/TABS
6GO54-D-4B-B Toggle Switch, DPDT, (on)-off-(on), Momentary, Screw Terminal, Toggle Actuator, Panel Mount Carling Technologies 6GM5S-63-XEP1 vs 6GO54-D-4B-B
6GM5S-C8-XP Toggle Switch, DPDT, (on)-off-(on), Momentary, Screw Terminal, Toggle Actuator, Panel Mount Carling Technologies 6GM5S-63-XEP1 vs 6GM5S-C8-XP
6GM5S-A8 Toggle Switch, DPDT, (on)-off-(on), Momentary, Screw Terminal, Toggle Actuator, Panel Mount Carling Technologies 6GM5S-63-XEP1 vs 6GM5S-A8
6GO54-73/SCBULK Toggle Switch, DPDT, (on)-off-(on), Momentary, Screw Terminal, Toggle Actuator, Panel Mount Carling Technologies 6GM5S-63-XEP1 vs 6GO54-73/SCBULK
6GM5S-B8 Toggle Switch, DPDT, (on)-off-(on), Momentary, Screw Terminal, Toggle Actuator, Panel Mount Carling Technologies 6GM5S-63-XEP1 vs 6GM5S-B8

Related Parts for 6GM5S-63-XEP1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6GM5S-63-XEP1 by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6GM5S-63-XEP1 by Carling Technologies

  • Please alert me when 6GM5S-63-XEP1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 6GM5S-63-XEP1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6GM5S-63-XEP1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 6GM5S-63-XEP1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6GM5S-63-XEP1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6GM5S-63-XEP1 by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: