There are no models available for this part yet.
Overview of 6GO57-A3/TABS by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 6GO57-A3/TABS by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0400 / $21.2200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$8.0400 / $21.2200 | Buy Now |
CAD Models for 6GO57-A3/TABS by Carling Technologies
Part Data Attributes for 6GO57-A3/TABS by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Factory Lead Time
|
12 Weeks
|
Actuator Finish
|
NICKEL
|
Actuator Length
|
1 inch
|
Actuator Type
|
TOGGLE
|
Body Breadth
|
19.05 mm
|
Body Height
|
19.7612 mm
|
Body Length or Diameter
|
33.2232 mm
|
Bushing Diameter
|
0.469 inch
|
Bushing Length
|
0.465 inch
|
Bushing Type
|
15/32-32
|
Contact (AC) Max Power Rating R Load
|
0.75HP@250VAC
|
Contact (AC) Max Rating R Load
|
10A@250VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Function
|
(ON)-OFF-(ON)
|
Contact Voltage(AC)-Max
|
250 V
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
25000 Cycle(s)
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
PHENOLIC
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPDT
|
Switch Type
|
TOGGLE SWITCH
|
Alternate Parts for 6GO57-A3/TABS
This table gives cross-reference parts and alternative options found for 6GO57-A3/TABS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6GO57-A3/TABS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6GM5S-B3 | Toggle Switch, DPDT, (on)-off-(on), Momentary, Screw Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 6GO57-A3/TABS vs 6GM5S-B3 |
6GO57-A3-TABSXME3 | Toggle Switch, DPDT, (on)-off-(on), Momentary, Toggle Actuator | Carling Technologies | 6GO57-A3/TABS vs 6GO57-A3-TABSXME3 |
6GM5S-63/POLY | Toggle Switch, DPDT, (on)-off-(on), Momentary, Screw Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 6GO57-A3/TABS vs 6GM5S-63/POLY |
6GO57-73/TABS | Toggle Switch, DPDT, (on)-off-(on), Momentary, Toggle Actuator | Carling Technologies | 6GO57-A3/TABS vs 6GO57-73/TABS |
6GO54-D-4B-B | Toggle Switch, DPDT, (on)-off-(on), Momentary, Screw Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 6GO57-A3/TABS vs 6GO54-D-4B-B |
6GM5S-C8-XP | Toggle Switch, DPDT, (on)-off-(on), Momentary, Screw Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 6GO57-A3/TABS vs 6GM5S-C8-XP |
6GM5S-A8 | Toggle Switch, DPDT, (on)-off-(on), Momentary, Screw Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 6GO57-A3/TABS vs 6GM5S-A8 |
6GO54-73/SCBULK | Toggle Switch, DPDT, (on)-off-(on), Momentary, Screw Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 6GO57-A3/TABS vs 6GO54-73/SCBULK |
6GM5S-B8 | Toggle Switch, DPDT, (on)-off-(on), Momentary, Screw Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 6GO57-A3/TABS vs 6GM5S-B8 |
6GO54-78/HDWASSM | Toggle Switch, DPDT, (on)-off-(on), Momentary, Screw Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 6GO57-A3/TABS vs 6GO54-78/HDWASSM |