Part Details for 6EB2ABB683MAM075CA by Samwha Electronics
Overview of 6EB2ABB683MAM075CA by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6EB2ABB683MAM075CA
6EB2ABB683MAM075CA CAD Models
6EB2ABB683MAM075CA Part Data Attributes
|
6EB2ABB683MAM075CA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6EB2ABB683MAM075CA
Samwha Electronics
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6EB2ABB683MAM075CA
This table gives cross-reference parts and alternative options found for 6EB2ABB683MAM075CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EB2ABB683MAM075CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TX2ARB683MAF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ABB683MAM075CA vs 6TX2ARB683MAF |
MDDS2A683M | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 6EB2ABB683MAM075CA vs MDDS2A683M |
MDDS2A683MT2C3 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 6EB2ABB683MAM075CA vs MDDS2A683MT2C3 |
BA76820100 | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 6EB2ABB683MAM075CA vs BA76820100 |
6EB2ABB683MRN050CC | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ABB683MAM075CA vs 6EB2ABB683MRN050CC |
6EB2ABB683MAM050CC | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ABB683MAM075CA vs 6EB2ABB683MAM050CC |
6EB2ABB683MAG050CC | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ABB683MAM075CA vs 6EB2ABB683MAG050CC |
6EB2ARB683MAN075CA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ABB683MAM075CA vs 6EB2ARB683MAN075CA |
X624.068-20-100 | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | 6EB2ABB683MAM075CA vs X624.068-20-100 |
6EB2ARB683MRN075CA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ABB683MAM075CA vs 6EB2ARB683MRN075CA |