Part Details for BA76820100 by EXXELIA Group
Overview of BA76820100 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BA76820100
BA76820100 CAD Models
BA76820100 Part Data Attributes
|
BA76820100
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
BA76820100
EXXELIA Group
Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for BA76820100
This table gives cross-reference parts and alternative options found for BA76820100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA76820100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TX2ARB683MAF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | BA76820100 vs 6TX2ARB683MAF |
MDDS2A683M | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | BA76820100 vs MDDS2A683M |
MDDS2A683MT2C3 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | BA76820100 vs MDDS2A683MT2C3 |
6EB2ABB683MRN050CC | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | BA76820100 vs 6EB2ABB683MRN050CC |
6EB2ABB683MAM050CC | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | BA76820100 vs 6EB2ABB683MAM050CC |
6EB2ABB683MAG050CC | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | BA76820100 vs 6EB2ABB683MAG050CC |
6EB2ARB683MAN075CA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | BA76820100 vs 6EB2ARB683MAN075CA |
X624.068-20-100 | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | BA76820100 vs X624.068-20-100 |
6EB2ARB683MRN075CA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | BA76820100 vs 6EB2ARB683MRN075CA |
6EB2ARB683MRG075CA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | BA76820100 vs 6EB2ARB683MRG075CA |