Part Details for 6EB2ABB102JRN050AA by Samwha Electronics
Overview of 6EB2ABB102JRN050AA by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6EB2ABB102JRN050AA
6EB2ABB102JRN050AA CAD Models
6EB2ABB102JRN050AA Part Data Attributes
|
6EB2ABB102JRN050AA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6EB2ABB102JRN050AA
Samwha Electronics
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6EB2ABB102JRN050AA
This table gives cross-reference parts and alternative options found for 6EB2ABB102JRN050AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EB2ABB102JRN050AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5TY2ARB102JAF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ABB102JRN050AA vs 5TY2ARB102JAF |
MEF-103J0100DB107B | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 6EB2ABB102JRN050AA vs MEF-103J0100DB107B |
MEF-103J0100DT1073 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 6EB2ABB102JRN050AA vs MEF-103J0100DT1073 |
6EB2ABB102JAM050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ABB102JRN050AA vs 6EB2ABB102JAM050BA |
6EB2ABB102JRN050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ABB102JRN050AA vs 6EB2ABB102JRN050BA |
MEF-103J0100DB2071 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 6EB2ABB102JRN050AA vs MEF-103J0100DB2071 |
5TY2ARB102JCS | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ABB102JRN050AA vs 5TY2ARB102JCS |
6EB2ARB102JAM050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ABB102JRN050AA vs 6EB2ARB102JAM050BA |
6EB2ARB102JRN050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ABB102JRN050AA vs 6EB2ARB102JRN050BA |
NRP102J100L10MM | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 6EB2ABB102JRN050AA vs NRP102J100L10MM |