Part Details for NRP102J100L10MM by NIC Components Corp
Overview of NRP102J100L10MM by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRP102J100L10MM
NRP102J100L10MM CAD Models
NRP102J100L10MM Part Data Attributes
|
NRP102J100L10MM
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRP102J100L10MM
NIC Components Corp
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e0 | |
Manufacturer Series | NRP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for NRP102J100L10MM
This table gives cross-reference parts and alternative options found for NRP102J100L10MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRP102J100L10MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5TY2ARB102JAF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRP102J100L10MM vs 5TY2ARB102JAF |
MEF-103J0100DB107B | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | NRP102J100L10MM vs MEF-103J0100DB107B |
MEF-103J0100DT1073 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | NRP102J100L10MM vs MEF-103J0100DT1073 |
6EB2ABB102JAM050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRP102J100L10MM vs 6EB2ABB102JAM050BA |
6EB2ABB102JRN050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRP102J100L10MM vs 6EB2ABB102JRN050BA |
MEF-103J0100DB2071 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | NRP102J100L10MM vs MEF-103J0100DB2071 |
5TY2ARB102JCS | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRP102J100L10MM vs 5TY2ARB102JCS |
6EB2ARB102JAM050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRP102J100L10MM vs 6EB2ARB102JAM050BA |
6EB2ARB102JRN050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRP102J100L10MM vs 6EB2ARB102JRN050BA |
MEF-103J0100DB2079 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | NRP102J100L10MM vs MEF-103J0100DB2079 |