Part Details for 6CB2ARB124JCS075FK by Samwha Electronics
Overview of 6CB2ARB124JCS075FK by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6CB2ARB124JCS075FK
6CB2ARB124JCS075FK CAD Models
6CB2ARB124JCS075FK Part Data Attributes
|
6CB2ARB124JCS075FK
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6CB2ARB124JCS075FK
Samwha Electronics
Film Capacitor, Polycarbonate, 100V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6CB2ARB124JCS075FK
This table gives cross-reference parts and alternative options found for 6CB2ARB124JCS075FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6CB2ARB124JCS075FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6CB2ARB124JAG075FK | Film Capacitor, Polycarbonate, 100V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6CB2ARB124JCS075FK vs 6CB2ARB124JAG075FK |
6CB2ABB124JAN075FK | Film Capacitor, Polycarbonate, 100V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6CB2ARB124JCS075FK vs 6CB2ABB124JAN075FK |
6CB2ABB124JAG075FK | Film Capacitor, Polycarbonate, 100V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6CB2ARB124JCS075FK vs 6CB2ABB124JAG075FK |
6CB2ARB124JAM075FK | Film Capacitor, Polycarbonate, 100V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6CB2ARB124JCS075FK vs 6CB2ARB124JAM075FK |
6CB2ABB124JRG075FK | Film Capacitor, Polycarbonate, 100V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6CB2ARB124JCS075FK vs 6CB2ABB124JRG075FK |
6CB2ABB124JCS075FK | Film Capacitor, Polycarbonate, 100V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6CB2ARB124JCS075FK vs 6CB2ABB124JCS075FK |
6CB2ABB124JAM075FK | Film Capacitor, Polycarbonate, 100V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6CB2ARB124JCS075FK vs 6CB2ABB124JAM075FK |