6CB2ARB124JAM075FK
Samwha Electronics
Description: Film Capacitor, Polycarbonate, 100V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED

Overview of 6CB2ARB124JAM075FK by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 6CB2ARB124JAM075FK by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6CB2ARB124JAM075FK by Samwha Electronics

6CB2ARB124JAM075FK
Samwha Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.12 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYCARBONATE
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 6CB2ARB124JAM075FK
    Samwha Electronics
    Film Capacitor, Polycarbonate, 100V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 6CB2ARB124JAM075FK

This table gives cross-reference parts and alternative options found for 6CB2ARB124JAM075FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6CB2ARB124JAM075FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6CB2ARB124JCS075FK Film Capacitor, Polycarbonate, 100V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 6CB2ARB124JAM075FK vs 6CB2ARB124JCS075FK
6CB2ARB124JAG075FK Film Capacitor, Polycarbonate, 100V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 6CB2ARB124JAM075FK vs 6CB2ARB124JAG075FK
6CB2ABB124JAN075FK Film Capacitor, Polycarbonate, 100V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 6CB2ARB124JAM075FK vs 6CB2ABB124JAN075FK
6CB2ABB124JAG075FK Film Capacitor, Polycarbonate, 100V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 6CB2ARB124JAM075FK vs 6CB2ABB124JAG075FK
6CB2ABB124JRG075FK Film Capacitor, Polycarbonate, 100V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 6CB2ARB124JAM075FK vs 6CB2ABB124JRG075FK
6CB2ABB124JCS075FK Film Capacitor, Polycarbonate, 100V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 6CB2ARB124JAM075FK vs 6CB2ABB124JCS075FK
6CB2ABB124JAM075FK Film Capacitor, Polycarbonate, 100V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 6CB2ARB124JAM075FK vs 6CB2ABB124JAM075FK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6CB2ARB124JAM075FK by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6CB2ARB124JAM075FK by Samwha Electronics

Select Manufacturer
Which Manufacturer of 6CB2ARB124JAM075FK would you like to use for your alert(s)?
  • Please alert me when 6CB2ARB124JAM075FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6CB2ARB124JAM075FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6CB2ARB124JAM075FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6CB2ARB124JAM075FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6CB2ARB124JAM075FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6CB2ARB124JAM075FK by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: