Datasheets
6A1M by:

Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon,

Part Details for 6A1M by Hitano Enterprise Corp

Overview of 6A1M by Hitano Enterprise Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Electronic Manufacturing Automotive

Part Details for 6A1M

6A1M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

6A1M Part Data Attributes:

6A1M Hitano Enterprise Corp
Buy Now Datasheet
Compare Parts:
6A1M Hitano Enterprise Corp Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer HITANO ENTERPRISE CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 400 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 6 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 10 µA
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for 6A1M

This table gives cross-reference parts and alternative options found for 6A1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P600B Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, P-600, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 6A1M vs P600B
P600B-T3 Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, P-600, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 6A1M vs P600B-T3
P600B-E3/73 DIODE 6 A, 100 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Rectifier Diode Vishay Semiconductors 6A1M vs P600B-E3/73
6A1-TP-HF Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, Micro Commercial Components 6A1M vs 6A1-TP-HF
GI751 Rectifier Diode, NTE Electronics Inc 6A1M vs GI751
6A02 Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Diodes Incorporated 6A1M vs 6A02
6A1-AP Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components 6A1M vs 6A1-AP
6A1-GT3 Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 6A1M vs 6A1-GT3
P600B-E3/54 Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN Vishay Intertechnologies 6A1M vs P600B-E3/54
6A1-B Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Rectron Semiconductor 6A1M vs 6A1-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6A1M by Hitano Enterprise Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6A1M by Hitano Enterprise Corp

  • Please alert me when 6A1M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 6A1M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6A1M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 6A1M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6A1M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6A1M by Hitano Enterprise Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: