Part Details for 696759-1 by TE Connectivity
Overview of 696759-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 696759-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y0229
|
Newark | Stratotherm,1/0,1/2,nipl,45 |Amp Te Connectivity 696759-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.2400 | Buy Now |
DISTI #
696759-1-ND
|
DigiKey | CONN RING ANGLED 1/0AWG #1/2 Min Qty: 500 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.0125 | Buy Now |
DISTI #
696759-1
|
Avnet Americas | STRATOTHERM,1/0,1/2,NIPL,45 - Bulk (Alt: 696759-1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Container: Bulk | 500 Factory Stock |
|
$48.1558 / $57.9502 | Buy Now |
DISTI #
571-696759-1
|
Mouser Electronics | Terminals STRATOTHERM 1/0 1/2 NIPL 45 RoHS: Compliant | 0 |
|
$49.7600 | Order Now |
DISTI #
72016735
|
RS | Stratotherm,1/0,1/2,Nipl,45 | TE Connectivity 696759-1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$55.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 26 Weeks Container: Box | 0Box |
|
$48.0200 | Buy Now |
DISTI #
AMP696759-1
|
Heilind Electronics | STRATOTHERM,1/0,1/2,NIPL,45 | Americas - 0 in Stock |
|
$60.0148 | Buy Now |
|
Onlinecomponents.com | STRATOTHERM,1/0,1/2,NIPL,45 RoHS: Compliant | 500 Factory Stock |
|
$51.7300 / $151.8100 | Buy Now |
DISTI #
80556625
|
Verical | Terminals Connectors RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$58.3000 | Buy Now |
DISTI #
AMP696759-1
|
Interstate Connecting Components | STRATOTHERM,1/0,1/2,NIPL,45 | 0 |
|
$60.0148 | Buy Now |
Part Details for 696759-1
696759-1 CAD Models
696759-1 Part Data Attributes
|
696759-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
696759-1
TE Connectivity
Ring Terminal, 60mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 60 mm2 |
Alternate Parts for 696759-1
This table gives cross-reference parts and alternative options found for 696759-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 696759-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
321867-2 | STRATO-THERM, HR 1/0 5/16 NIPL | TE Connectivity | 696759-1 vs 321867-2 |