-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STRATO-THERM, HR 1/0 5/16 NIPL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0368
|
Newark | Terminals Strato-Therm, Hr 1/0 5/16 Nipl |Amp Te Connectivity 321867-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$10.2400 / $15.3700 | Buy Now |
DISTI #
17H7083
|
Newark | Strato-Therm, Hr 1/0 5/16 Nipl |Amp Te Connectivity 321867-2 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0600 / $10.1200 | Buy Now |
DISTI #
17-321867-2-ND
|
DigiKey | STRATO-THERM, HR 1/0 5/16 NIPL Min Qty: 300 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$9.0761 | Buy Now |
DISTI #
321867-2
|
Avnet Americas | Ring Terminal 1/0AWG M8 Nickel Plated Copper Loose Piece - Bulk (Alt: 321867-2) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8546 / $9.4522 | Buy Now |
DISTI #
571-321867-2
|
Mouser Electronics | Terminals STRATO-THERM, HR 1/0 5/16 NIPL RoHS: Compliant | 274 |
|
$5.1100 / $14.7800 | Buy Now |
DISTI #
72016815
|
RS | Strato-Therm, Hr 1/0 5/16 Nipl | TE Connectivity 321867-2 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7800 / $10.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Lead time: 26 Weeks Container: Box | 0Box |
|
$7.8400 | Buy Now |
DISTI #
AMP321867-2
|
Heilind Electronics | STRATO-THERM, HR 1/0 5/16 NIPL | Americas - 0 in Stock |
|
$9.7889 / $9.9350 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal - Strato-Therm - Wire Size 50.0mm2 [1/0] AWG. RoHS: Compliant |
193 In Stock |
|
$7.3600 / $13.8700 | Buy Now |
DISTI #
55874997
|
Verical | Ring Tongue Terminal RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1905 | Americas - 175 |
|
$13.5030 / $17.8737 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
321867-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
321867-2
TE Connectivity
STRATO-THERM, HR 1/0 5/16 NIPL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 60 mm2 |