There are no models available for this part yet.
Overview of 691351500012 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 691351500012 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AK3803
|
Newark | Terminal Block, Pluggable, 12Pos, 12Awg Rohs Compliant: Yes |Wurth Elektronik 691351500012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$6.7400 / $7.7600 | Buy Now | |
DISTI #
732-691351500012-ND
|
DigiKey | TERM BLOCK PLUG 12POS 5.08MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
41 In Stock |
|
$5.1260 / $6.7400 | Buy Now | |
DISTI #
710-691351500012
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 5.08mm 12P 20A 300V 20mOhm RoHS: Compliant | 136 |
|
$4.7800 / $6.7500 | Buy Now | |
DISTI #
74395882
|
RS | Terminal block, 5.08mm, vertical, 300V, pluggable, 12-24 AWG, 12 Pins | Wurth Elektronik 691351500012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 60 |
|
$5.2500 / $6.8200 | Buy Now |
CAD Models for 691351500012 by Wurth Elektronik
Part Data Attributes for 691351500012 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Würth Elektronik
|
Additional Feature
|
STANDARD: UL 94V-0, PA66
|
Fastening Method
|
SCREW
|
Mounting Type
|
CONNECTOR
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
12
|
Rated Current
|
12 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CUL; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
3 mm2
|
Wire Gauge
|
12 AWG
|
Alternate Parts for 691351500012
This table gives cross-reference parts and alternative options found for 691351500012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 691351500012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020009-H123B01LF | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 691351500012 vs 20020009-H123B01LF |
20020009-G121A01LF | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 691351500012 vs 20020009-G121A01LF |
20020009-H123A01LF | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 691351500012 vs 20020009-H123A01LF |
20020003-H122A01LF | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 691351500012 vs 20020003-H122A01LF |
20020003-G121A01LF | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 691351500012 vs 20020003-G121A01LF |
20020009-G123A01LF | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 691351500012 vs 20020009-G123A01LF |
20020009-H121A01LF | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 691351500012 vs 20020009-H121A01LF |
20020009-G121B01LF | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 691351500012 vs 20020009-G121B01LF |
20020009-G122B01LF | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 691351500012 vs 20020009-G122B01LF |
20020003-G122B01LF | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 691351500012 vs 20020003-G122B01LF |