691351500012 vs 20020003-G121A01LF feature comparison

691351500012 Wurth Elektronik

Buy Now Datasheet

20020003-G121A01LF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WUERTH ELEKTRONIK GMBH & CO KG AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer Würth Elektronik
Additional Feature STANDARD: UL 94V-0, PA66
Fastening Method SCREW SCREW
Mounting Type CONNECTOR PANEL
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 12 12
Rated Current 12 A 12 A
Rated Voltage 300 V 300 V
Safety Approval CUL; UL; VDE UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 3 mm2 2.5 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
Package Description ROHS COMPLIANT

Compare 691351500012 with alternatives

Compare 20020003-G121A01LF with alternatives