688LBB035M2DC
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT

Overview of 688LBB035M2DC by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for 688LBB035M2DC by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 688LBB035M2DC-ND
DigiKey CAP ALUM 6800UF 20% 35V SNAP TH Min Qty: 1000 Lead time: 27 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $2.6044
$2.6044 Buy Now
DISTI # 598-688LBB035M2DC
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 6800uF 35V 20% RoHS: Compliant 0
  • 1,000 $2.5000
$2.5000 Order Now
DISTI # 688LBB035M2DC
IBS Electronics Cap Aluminum Lytic 6800uF 35V 20% (30 X 25mm) Snap-In 10mm 0.06095 Ohm 2970mA 3000h 85C Bulk Min Qty: 222 Package Multiple: 1 120
  • 222 $3.9130
$3.9130 Buy Now
DISTI # C1S154100498123
Chip1Stop Capacitor Aluminum RoHS: Compliant 120
  • 500 $4.7800
$4.7800 Buy Now

CAD Models for 688LBB035M2DC by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 688LBB035M2DC by Cornell Dubilier Electronics Inc

688LBB035M2DC
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
Cornell Dubilier
Capacitance
6800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
ESR
60.95 mΩ
JESD-609 Code
e3
Leakage Current
1.4636 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
2970 mA
Surface Mount
NO
Tan Delta
0.25
Terminal Finish
MATTE TIN
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 688LBB035M2DC
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for 688LBB035M2DC

This table gives cross-reference parts and alternative options found for 688LBB035M2DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 688LBB035M2DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LLS1V682MEUB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, Nichicon Corporation 688LBB035M2DC vs LLS1V682MEUB
B41231C7688M062 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos 688LBB035M2DC vs B41231C7688M062
MALIEYN07BU468F02K CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 6800 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Vishay Roederstein 688LBB035M2DC vs MALIEYN07BU468F02K
TYSV1V688K25ML Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF TE Connectivity 688LBB035M2DC vs TYSV1V688K25ML
LS682M1V-3025(A) Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, Xicon Passive Components 688LBB035M2DC vs LS682M1V-3025(A)
SLH688M035S1A5S25K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, Teapo Electronic Corporation 688LBB035M2DC vs SLH688M035S1A5S25K
SLPX682M035E1P3-4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, Cornell Dubilier Electronics Inc 688LBB035M2DC vs SLPX682M035E1P3-4
LH035M6800BP4-3025 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, YAGEO Corporation 688LBB035M2DC vs LH035M6800BP4-3025
B41231C7688M060 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation 688LBB035M2DC vs B41231C7688M060
LH035M6800BP343025 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, YAGEO Corporation 688LBB035M2DC vs LH035M6800BP343025

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 688LBB035M2DC by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 688LBB035M2DC by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 688LBB035M2DC would you like to use for your alert(s)?
  • Please alert me when 688LBB035M2DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 688LBB035M2DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 688LBB035M2DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 688LBB035M2DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 688LBB035M2DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 688LBB035M2DC by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: