There are no models available for this part yet.
Overview of 68617-308LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68617-618 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Single row, Dual Entry, Latched, 18 Positions, 2.54mm (0.100in) Pitch. | |
68617-602LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Single row, Dual Entry, Latched, 2 Positions, 2.54mm (0.100in) Pitch. | |
68617-615LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Single row, Dual Entry, Latched, 15 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 68617-308LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AC7653
|
Newark | Dubox Latched Smt Sr-68617-308Lf/Tube |Amphenol Communications Solutions 68617-308LF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 | Buy Now | |
DISTI #
609-68617-308LF-ND
|
DigiKey | DUBOX LATCHED SMT SR Min Qty: 1000 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3876 | Buy Now |
CAD Models for 68617-308LF by Amphenol Communications Solutions
Related Parts for 68617-308LF
-
68402-306Headers and Edge Type Connectors
-
1844240000Terminals and Terminal Blocks
-
293D106X9035D2TFixed Capacitors
-
MK20FX512VLQ12Microcontrollers
-
1N5908RL4Transient Suppressors
-
2N7002KSmall Signal Field-Effect Transistors
-
5CGTFD5C5F23I7NField Programmable Gate Arrays
-
0217004.HXPElectric Fuses
-
MC74ACT125DR2GBus Driver/Transceivers