Part Details for 68583-023LF by Amphenol Communications Solutions
Overview of 68583-023LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68664-023LF | Amphenol Communications Solutions | 68664-023LF-CUS HDR | |
68668-023LF | Amphenol Communications Solutions | 68668-023LF-CUS HDR | |
68583-014LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Vertical 2 Row Board-to-Board Stacking Header 36 Positions, 2.54mm Pitch. 0.76um (30u\\.) GXT™ Mating plating. |
Part Details for 68583-023LF
68583-023LF CAD Models
68583-023LF Part Data Attributes
|
68583-023LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
68583-023LF
Amphenol Communications Solutions
Board Stacking Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.348 inch | |
Body Depth | 0.755 inch | |
Body Length | 2.81 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.103 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 54 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68583-023LF
This table gives cross-reference parts and alternative options found for 68583-023LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68583-023LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68583-023LF | Board Stacking Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 68583-023LF vs 68583-023LF |
68583-023 | Board Stacking Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | DuPont | 68583-023LF vs 68583-023 |
68583-023 | Board Stacking Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 68583-023LF vs 68583-023 |