There are no models available for this part yet.
Overview of 68583-023 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68583-014LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Vertical 2 Row Board-to-Board Stacking Header 36 Positions, 2.54mm Pitch. 0.76um (30u\\.) GXT™ Mating plating. | |
68583-016LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Vertical 2 Row Board-to-Board Stacking Header 40 Positions, 2.54mm Pitch. 0.76um (30u\\.) GXT™ Mating plating. | |
68583-004LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Vertical 2 Row Board-to-Board Stacking Header 16 Positions, 2.54mm Pitch. 0.76um (30u\\.) GXT™ Mating plating. |
CAD Models for 68583-023 by Amphenol FCi
Part Data Attributes for 68583-023 by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.348 inch
|
Body Depth
|
0.755 inch
|
Body Length
|
2.81 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH (30) OVER PALLADIUM NICKEL (50)
|
Contact Finish Termination
|
GOLD FLASH (30) OVER PALLADIUM NICKEL (50)
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
10000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
30u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL, CSA
|
Terminal Length
|
0.103 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
54
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 68583-023
This table gives cross-reference parts and alternative options found for 68583-023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68583-023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68583-023LF | Board Stacking Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 68583-023 vs 68583-023LF |
68583-023LF | Board Stacking Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE | Amphenol Communications Solutions | 68583-023 vs 68583-023LF |
68583-023 | Board Stacking Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | DuPont | 68583-023 vs 68583-023 |
68583-023 | Board Stacking Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 68583-023 vs 68583-023 |