Part Details for 684/4 BK038 by Alpha Wire
Overview of 684/4 BK038 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 684/4 BK038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F7348
|
Newark | 684/4 Black Package Rohs Compliant: Yes |Alpha Wire 684/4 BK038 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$543.8900 | Buy Now |
DISTI #
684/4BK038-ND
|
DigiKey | CABLE MOD COIL 6COND BLACK 20' Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8900 | Buy Now |
DISTI #
602-684/4-BK
|
Mouser Electronics | Multi-Conductor Cables 23 AWG 6 Conductor, Unshielded, 300V Cord Black RoHS: Compliant | 0 |
|
$489.8300 | Order Now |
DISTI #
70125955
|
RS | Cord, Retractile, 6 C, 23 AWG, 21x36, Rubber Ins, Blk, Neoprene Jkt, TC | Alpha Wire 684/4 BK038 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$536.0000 | RFQ |