Part Details for 683-20.01M-TR by Oscilent Corp
Overview of 683-20.01M-TR by Oscilent Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 683-20.01M-TR
683-20.01M-TR CAD Models
683-20.01M-TR Part Data Attributes
|
683-20.01M-TR
Oscilent Corp
Buy Now
Datasheet
|
Compare Parts:
683-20.01M-TR
Oscilent Corp
Ceramic Resonator, 20.01MHz Nom, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSCILENT CORP | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TR | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20.01 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L2.5XB2.0XH1.5 (mm)/L0.098XB0.079XH0.059 (inch) | |
Surface Mount | YES |
Alternate Parts for 683-20.01M-TR
This table gives cross-reference parts and alternative options found for 683-20.01M-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 683-20.01M-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSACV20M01X53Q-B0 | Ceramic Resonator, 20.01MHz Nom, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | 683-20.01M-TR vs CSACV20M01X53Q-B0 |
R-20.010000M-ZTACW/MX-0.5-0.3-H-15/15 | Ceramic Resonator, 20.01MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | auris GmbH | 683-20.01M-TR vs R-20.010000M-ZTACW/MX-0.5-0.3-H-15/15 |
CSTCV20M01X53Q-R0 | Ceramic Resonator, 20.01MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | 683-20.01M-TR vs CSTCV20M01X53Q-R0 |
CSTCV20M0XJ040-R0 | Ceramic Resonator, 20MHz Nom | Murata Manufacturing Co Ltd | 683-20.01M-TR vs CSTCV20M0XJ040-R0 |
EFOMN2005S4 | Ceramic Resonator, 20MHz Nom | Panasonic Electronic Components | 683-20.01M-TR vs EFOMN2005S4 |
EFOEN2005C4 | Ceramic Resonator, 20MHz Nom | Panasonic Electronic Components | 683-20.01M-TR vs EFOEN2005C4 |
EFOMN2005T4 | Ceramic Resonator, 20MHz Nom | Panasonic Electronic Components | 683-20.01M-TR vs EFOMN2005T4 |
CSTCV20M0X53J-R0 | Ceramic Resonator, 20MHz Nom, CERAMIC, SMALL PACKAGE-3 | Murata Manufacturing Co Ltd | 683-20.01M-TR vs CSTCV20M0X53J-R0 |
ZTACS20.00MX-FTR | Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, SMALL, COMPACT, CERAMIC, SMD, 2 PIN | Token Electronics Industry Co Ltd | 683-20.01M-TR vs ZTACS20.00MX-FTR |
R-20.010000M-ZTA/MX-0.5-0.3-H-15/15 | Ceramic Resonator, 20.01MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | auris GmbH | 683-20.01M-TR vs R-20.010000M-ZTA/MX-0.5-0.3-H-15/15 |