Memory
67C4501-35N
Description: FIFO, 512X9, 35ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28

Overview of 67C4501-35N by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 67C4501-35N by AMD

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   3
RFQ

CAD Models for 67C4501-35N by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 67C4501-35N by AMD

67C4501-35N
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP28,.6
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
35 ns
Cycle Time
45 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
37.084 mm
Memory Density
4608 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
512 words
Number of Words Code
512
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.715 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. 67C4501-35N
    AMD
    FIFO, 512X9, 35ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28
    VS

Alternate Parts for 67C4501-35N

This table gives cross-reference parts and alternative options found for 67C4501-35N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67C4501-35N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS7201AL-35PC FIFO, 512X9, 35ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Mosel Vitelic Corporation 67C4501-35N vs MS7201AL-35PC
L8C201CC35 FIFO, 512X9, 35ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 LOGIC Devices Inc 67C4501-35N vs L8C201CC35
AM7201-35PC FIFO, 512X9, 35ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Rochester Electronics LLC 67C4501-35N vs AM7201-35PC
MT52C9005W-35 FIFO, 512X9, 35ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Micron Technology Inc 67C4501-35N vs MT52C9005W-35
AM7201-35DC FIFO, 512X9, 35ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 AMD 67C4501-35N vs AM7201-35DC
AM7201-35PC FIFO, 512X9, 35ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 AMD 67C4501-35N vs AM7201-35PC
Part Number Description Manufacturer Compare
DS2009D-35 FIFO, 512X9, 35ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, DIP-28 Maxim Integrated Products 67C4501-35N vs DS2009D-35
MK45H01K35 512X9 OTHER FIFO, 35ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics 67C4501-35N vs MK45H01K35
MS7201AL-35JC FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Mosel Vitelic Corporation 67C4501-35N vs MS7201AL-35JC
LH5496D35 FIFO, 512X9, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, SKDIP-28 Sharp Corp 67C4501-35N vs LH5496D35
AM4601-35JCTR FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 AMD 67C4501-35N vs AM4601-35JCTR
LH540201D-35 FIFO, 512X9, 35ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Sharp Corp 67C4501-35N vs LH540201D-35
AM7201-35RC FIFO, 512X9, 35ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 AMD 67C4501-35N vs AM7201-35RC
LH5496U35 FIFO, 512X9, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 Sharp Corp 67C4501-35N vs LH5496U35
MT52C9007EJ-35TR FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Micron Technology Inc 67C4501-35N vs MT52C9007EJ-35TR
KM75C101AJ-35 FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Samsung Semiconductor 67C4501-35N vs KM75C101AJ-35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 67C4501-35N by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 67C4501-35N by AMD

  • Please alert me when 67C4501-35N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 67C4501-35N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 67C4501-35N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 67C4501-35N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 67C4501-35N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 67C4501-35N by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: