Part Details for AM7201-35PC by AMD
Overview of AM7201-35PC by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C167A-35PC | Rochester Electronics | Standard SRAM, 16KX1, 35ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 |
Price & Stock for AM7201-35PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 512 X 9 OTHER FIFO, 35 ns, PDIP28 | 53 |
|
$7.1500 / $11.0000 | Buy Now |
|
Rochester Electronics | AM7201 - FIFO, 512X9, 35ns, Asynchronous ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$5.1800 / $6.0900 | Buy Now |
Part Details for AM7201-35PC
AM7201-35PC CAD Models
AM7201-35PC Part Data Attributes
|
AM7201-35PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM7201-35PC
AMD
FIFO, 512X9, 35ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 22.22 MHz | |
Cycle Time | 45 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.084 mm | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM7201-35PC
This table gives cross-reference parts and alternative options found for AM7201-35PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM7201-35PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MK45H01N35 | STMicroelectronics | Check for Price | 512X9 OTHER FIFO, 35ns, PDIP28, PLASTIC, DIP-28 | AM7201-35PC vs MK45H01N35 |
MK45H01N-35 | STMicroelectronics | Check for Price | 512X9 OTHER FIFO, 35ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | AM7201-35PC vs MK45H01N-35 |
AM7201-35PC | Rochester Electronics LLC | Check for Price | FIFO, 512X9, 35ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | AM7201-35PC vs AM7201-35PC |
MK45H11N35 | STMicroelectronics | Check for Price | 512X9 OTHER FIFO, 35ns, PDIP28, PLASTIC, DIP-28 | AM7201-35PC vs MK45H11N35 |
AM7201-35DC | Rochester Electronics LLC | Check for Price | FIFO, 512X9, 35ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | AM7201-35PC vs AM7201-35DC |
MS7201AL-35PC | Mosel Vitelic Corporation | Check for Price | FIFO, 512X9, 35ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | AM7201-35PC vs MS7201AL-35PC |
L8C201NC35 | LOGIC Devices Inc | Check for Price | FIFO, 512X9, 35ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | AM7201-35PC vs L8C201NC35 |