Part Details for 67C4033-15N by AMD
Overview of 67C4033-15N by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 67C4033-15N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-67C4033-15N-ND
|
DigiKey | IC FIFO ASYNC 64X5 20DIP Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1996 In Stock |
|
$52.9500 | Buy Now |
DISTI #
67C4033-15N
|
Avnet Americas | 64X5 OTHER FIFO, 41ns, PDIP20 - Rail/Tube (Alt: 67C4033-15N) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1996 Partner Stock |
|
$43.2700 / $53.4600 | Buy Now |
|
Rochester Electronics | 67C4033 - FIFO, 64X5, 41ns, Asynchronous ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1996 |
|
$45.4400 / $53.4600 | Buy Now |
Part Details for 67C4033-15N
67C4033-15N CAD Models
67C4033-15N Part Data Attributes
|
67C4033-15N
AMD
Buy Now
Datasheet
|
Compare Parts:
67C4033-15N
AMD
FIFO, 64X5, 41ns, Asynchronous, CMOS, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | PLASTIC, DIP-20 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 41 ns | |
Clock Frequency-Max (fCLK) | 15 MHz | |
Cycle Time | 66.67 ns | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.035 mm | |
Memory Density | 320 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 5 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X5 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 67C4033-15N
This table gives cross-reference parts and alternative options found for 67C4033-15N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67C4033-15N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM67C4033-15NC | FIFO, 64X5, 33ns, Asynchronous, CMOS, PDIP20 | AMD | 67C4033-15N vs AM67C4033-15NC |
AM67C4023-10NC | FIFO, 64X5, 35ns, Asynchronous, CMOS, PDIP20 | AMD | 67C4033-15N vs AM67C4023-10NC |