Part Details for L8C413CM20 by LOGIC Devices Inc
Overview of L8C413CM20 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Automotive
Part Details for L8C413CM20
L8C413CM20 CAD Models
L8C413CM20 Part Data Attributes
|
L8C413CM20
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L8C413CM20
LOGIC Devices Inc
FIFO, 64X5, 25ns, Asynchronous, CMOS, CDIP20, 0.300 INCH, CERDIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
Cycle Time | 50 ns | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.13 mm | |
Memory Density | 320 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 5 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64X5 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for L8C413CM20
This table gives cross-reference parts and alternative options found for L8C413CM20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L8C413CM20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L8C413CMB15 | FIFO, 64X5, 25ns, Asynchronous, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | LOGIC Devices Inc | L8C413CM20 vs L8C413CMB15 |
L8C413CME15 | FIFO, 64X5, 25ns, Asynchronous, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | LOGIC Devices Inc | L8C413CM20 vs L8C413CME15 |
L8C413CC15 | FIFO, 64X5, 25ns, Asynchronous, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | LOGIC Devices Inc | L8C413CM20 vs L8C413CC15 |
L8C413CC20 | FIFO, 64X5, 25ns, Asynchronous, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | LOGIC Devices Inc | L8C413CM20 vs L8C413CC20 |
L8C413CM15 | FIFO, 64X5, 25ns, Asynchronous, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | LOGIC Devices Inc | L8C413CM20 vs L8C413CM15 |