Part Details for 678D828M6R3EU4D by Barker Microfarads (BMI)
Overview of 678D828M6R3EU4D by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 678D828M6R3EU4D
678D828M6R3EU4D CAD Models
678D828M6R3EU4D Part Data Attributes
|
678D828M6R3EU4D
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
678D828M6R3EU4D
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 59 mΩ | |
Leakage Current | 0.5166 mA | |
Manufacturer Series | 678D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1463 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 678D828M6R3EU4D
This table gives cross-reference parts and alternative options found for 678D828M6R3EU4D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 678D828M6R3EU4D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
678D828M6R3EU3D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 678D828M6R3EU4D vs 678D828M6R3EU3D |
UPJ0J822MHT6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 678D828M6R3EU4D vs UPJ0J822MHT6 |
757D828M6R3ER2C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 678D828M6R3EU4D vs 757D828M6R3ER2C |
ECEA0JFE822 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 678D828M6R3EU4D vs ECEA0JFE822 |
757D828M6R3ER3C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 678D828M6R3EU4D vs 757D828M6R3ER3C |
B41042A2828M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 6.3V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 678D828M6R3EU4D vs B41042A2828M001 |
ESXE6R3ELL822ML35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 678D828M6R3EU4D vs ESXE6R3ELL822ML35S |
678D828M6R3FR2+ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 678D828M6R3EU4D vs 678D828M6R3FR2+ |
678D828M6R3EU4I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 678D828M6R3EU4D vs 678D828M6R3EU4I |
UPL0J822MHH1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 678D828M6R3EU4D vs UPL0J822MHH1AA |