B41042A2828M001
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 6.3V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of B41042A2828M001 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for B41042A2828M001 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B41042A2828M001 by TDK Epcos

B41042A2828M001
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
8200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
1.5498 mA
Manufacturer Series
B41042
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
2551 mA
Surface Mount
NO
Tan Delta
0.36
Terminal Shape
WIRE
Want to compare parts?
  1. B41042A2828M001
    TDK Epcos
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 6.3V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for B41042A2828M001

This table gives cross-reference parts and alternative options found for B41042A2828M001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41042A2828M001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
678D828M6R3EU3D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED Barker Microfarads (BMI) B41042A2828M001 vs 678D828M6R3EU3D
UPJ0J822MHT6 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation B41042A2828M001 vs UPJ0J822MHT6
757D828M6R3ER2C Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED Barker Microfarads (BMI) B41042A2828M001 vs 757D828M6R3ER2C
ECEA0JFE822 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components B41042A2828M001 vs ECEA0JFE822
757D828M6R3ER3C Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED Barker Microfarads (BMI) B41042A2828M001 vs 757D828M6R3ER3C
ESXE6R3ELL822ML35S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED Chemi-Con B41042A2828M001 vs ESXE6R3ELL822ML35S
678D828M6R3FR2+ Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED Barker Microfarads (BMI) B41042A2828M001 vs 678D828M6R3FR2+
678D828M6R3EU4I Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED Barker Microfarads (BMI) B41042A2828M001 vs 678D828M6R3EU4I
UPL0J822MHH1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation B41042A2828M001 vs UPL0J822MHH1AA
678D828M6R3FR3C Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED Barker Microfarads (BMI) B41042A2828M001 vs 678D828M6R3FR3C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41042A2828M001 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41042A2828M001 by TDK Epcos

  • Please alert me when B41042A2828M001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B41042A2828M001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41042A2828M001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B41042A2828M001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41042A2828M001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41042A2828M001 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: