Part Details for 66432-814LF by Amphenol FCi
Overview of 66432-814LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66432-010LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Standard Dual Beam - Double row - 10 Positions - 2.54 mm (0.100in) . | |
66432-016LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Standard Dual Beam - Double row - 16 Positions - 2.54 mm (0.100in) . | |
66432-040LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Standard Dual Beam - Double row - 40 Positions - 2.54 mm (0.100in) . |
Part Details for 66432-814LF
66432-814LF CAD Models
66432-814LF Part Data Attributes
|
66432-814LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
66432-814LF
Amphenol FCi
Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 66432-814LF
This table gives cross-reference parts and alternative options found for 66432-814LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66432-814LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66432-814 | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 66432-814LF vs 66432-814 |