66432-814
Amphenol FCi
Description: Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal

Overview of 66432-814 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
66432-010LF Amphenol Communications Solutions Quickie® IDC Cable-to-Board Connector System, Standard Dual Beam - Double row - 10 Positions - 2.54 mm (0.100in) .
66432-016LF Amphenol Communications Solutions Quickie® IDC Cable-to-Board Connector System, Standard Dual Beam - Double row - 16 Positions - 2.54 mm (0.100in) .
66432-040LF Amphenol Communications Solutions Quickie® IDC Cable-to-Board Connector System, Standard Dual Beam - Double row - 40 Positions - 2.54 mm (0.100in) .

CAD Models for 66432-814 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 66432-814 by Amphenol FCi

66432-814
Amphenol FCi
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Reach Compliance Code
unknown
Additional Feature
POLARIZED
Connector Type
BOARD CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Termination Type
IDC
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. 66432-814
    Amphenol FCi
    Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 66432-814 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 66432-814 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 66432-814 would you like to use for your alert(s)?
  • Please alert me when 66432-814 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 66432-814 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 66432-814 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 66432-814 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 66432-814.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 66432-814 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: