Part Details for 662002236022 by Wurth Elektronik
Overview of 662002236022 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 662002236022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-4900-5-ND
|
DigiKey | CONN HEADER SMD R/A 2POS Min Qty: 1 Lead time: 22 Weeks Container: Tube |
103 In Stock |
|
$0.9870 / $1.3400 | Buy Now |
DISTI #
710-662002236022
|
Mouser Electronics | Headers & Wire Housings WR-MPC3 3mmMale Angd 2Pin DualSMT PlstPg RoHS: Compliant | 235 |
|
$0.9860 / $1.3400 | Buy Now |
DISTI #
2113450
|
Farnell | HEADER, 3MM,DUAL ROW R/A, PEGS,2WAY RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 0 |
|
$0.9254 / $1.4876 | Buy Now |
Part Details for 662002236022
662002236022 CAD Models
662002236022 Part Data Attributes:
|
662002236022
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
662002236022
Wurth Elektronik
3.00mm SMT Male Dual Row Angled Header w. Plastic Pegs WR-MPC3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.345 inch | |
Body Depth | 0.626 inch | |
Body Length | 0.264 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.6228 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 |
Alternate Parts for 662002236022
This table gives cross-reference parts and alternative options found for 662002236022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 662002236022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB14-0003-026-Z | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Receptacle | SMP Technology Inc | 662002236022 vs HB14-0003-026-Z |
HB14-0003-027-Z | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Receptacle | SMP Technology Inc | 662002236022 vs HB14-0003-027-Z |
HL61-0210-0170-Z | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Solder Terminal, Receptacle | SMP Technology Inc | 662002236022 vs HL61-0210-0170-Z |
SPHD1070-P0102GF-0570-0300 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle | MMT Corp | 662002236022 vs SPHD1070-P0102GF-0570-0300 |
2164-02-01-P5 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | EDAC Inc | 662002236022 vs 2164-02-01-P5 |
HPH2-A1-02-SG-SMT-P-PP-T/R | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | 662002236022 vs HPH2-A1-02-SG-SMT-P-PP-T/R |
662002230822 | 3.00mm SMT Male Dual Row Angled Header with THT Retention Clip WR-MPC3 | Wurth Elektronik | 662002236022 vs 662002230822 |
C4255HF-2X01P | Board Connector, 2 Contact(s), 2 Row(s), Male, 0.165 inch Pitch, Locking, Natural Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 662002236022 vs C4255HF-2X01P |
HJ41-0210-0160-Z | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | SMP Technology Inc | 662002236022 vs HJ41-0210-0160-Z |
HD12-6001-011-Z | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Receptacle | SMP Technology Inc | 662002236022 vs HD12-6001-011-Z |