Part Details for 6610 by Unisonic Technologies Co Ltd
Overview of 6610 by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6610
6610 CAD Models
6610 Part Data Attributes:
|
6610
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
6610
Unisonic Technologies Co Ltd
Interface Circuit, CMOS, PQFP48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Display Mode | SEGMENT | |
Number of Digits/Characters | 4-DIGIT | |
Number of Segments | 13 | |
Number of Terminals | 48 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48(UNSPEC) | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |