Part Details for 6609215-6 by TE Connectivity
Overview of 6609215-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6609215-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9903
|
Newark | Rj45-8Z4 M0=F9770 |Amp Te Connectivity 6609215-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4300 / $7.8800 | Buy Now |
DISTI #
2266-6609215-6-ND
|
DigiKey | RJ45-8Z4 M0=F9770 Min Qty: 27 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3713 In Stock |
|
$2.6800 | Buy Now |
|
Onlinecomponents.com | RJ45-8Z4 M0=F9770 RoHS: Compliant |
3715 In Stock |
|
$3.1200 / $4.7200 | Buy Now |
DISTI #
16320880
|
Verical | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 3713 |
|
$2.2400 / $2.5200 | Buy Now |
DISTI #
66092156-TEC
|
TME | 6609215-6 Min Qty: 18 | 3713 |
|
$1.8876 / $2.3648 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4826 |
|
RFQ | |
DISTI #
6609215-6
|
Avnet Abacus | Connector RJ45 F 8 Position 2.54mm Solder Right Angle Through Hole 8 Terminal 1 Port (Alt: 6609215-6) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757100226615
|
Chip1Stop | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port RoHS: Compliant | 3713 |
|
$2.4100 / $3.0300 | Buy Now |
|
Master Electronics | RJ45-8Z4 M0=F9770 RoHS: Compliant |
3715 In Stock |
|
$3.1200 / $4.7200 | Buy Now |
Part Details for 6609215-6
6609215-6 CAD Models
6609215-6 Part Data Attributes
|
6609215-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609215-6
TE Connectivity
8 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, JACK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | APPLICABLE CABLE: RJ45 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.515 inch | |
Body Depth | 0.74 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CSA, UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for 6609215-6
This table gives cross-reference parts and alternative options found for 6609215-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6609215-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTJ-88T21-FSD-PG-LU-M145 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Adam Technologies Inc | 6609215-6 vs MTJ-88T21-FSD-PG-LU-M145 |
RJ45-8N-B | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | TE Connectivity | 6609215-6 vs RJ45-8N-B |