6609215-6 vs MTJ-88T21-FSD-PG-LU-M145 feature comparison

6609215-6 TE Connectivity

Buy Now Datasheet

MTJ-88T21-FSD-PG-LU-M145 Adam Technologies Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TE CONNECTIVITY LTD ADAM TECHNOLOGIES INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature APPLICABLE CABLE: RJ45
Board Mounting Option SPLIT BOARD LOCK SPLIT BOARD LOCK
Body Breadth 0.515 inch 0.528 inch
Body Depth 0.74 inch 0.837 inch
Body Length 0.7 inch 0.63 inch
Body/Shell Style JACK JACK
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Gender FEMALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ 30 mΩ
Contact Style TELCOM, MODULAR TELCOM, MODULAR
DIN Conformance NO
Dielectric Withstanding Voltage 1000VAC V 2100VAC V
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO
Mixed Contacts NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of PCB Rows 2
Number of Ports 1 1
Number of Rows Loaded 1
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
Plating Thickness 50u inch 50u inch
Polarization Key POLARIZED HOUSING
Reference Standard CSA, UL UL
Shell Finish TIN NICKEL
Shell Material COPPER ALLOY COPPER ALLOY
Terminal Length 0.135 inch 0.126 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1
Insulation Resistance 500000000 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Rated Current (Signal) 1.5 A

Compare 6609215-6 with alternatives

Compare MTJ-88T21-FSD-PG-LU-M145 with alternatives