-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 18 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5733
|
Newark | Power To The Board Mbxl Vert Hdr 1P+16S+1P |Amp Te Connectivity 6600333-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 882 |
|
$9.3900 / $13.9700 | Buy Now |
DISTI #
99X8496
|
Newark | Mbxl Vert Hdr 1P+16S+1P |Amp Te Connectivity 6600333-9 RoHS: Not Compliant Min Qty: 1092 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4200 | Buy Now |
DISTI #
2266-6600333-9-ND
|
DigiKey | CONN HEADER MULTI-BEAM 18POS PCB Min Qty: 10 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
882 In Stock |
|
$8.9300 / $9.4500 | Buy Now |
DISTI #
6600333-9-ND
|
DigiKey | CONN HEADER MULTI-BEAM 18POS PCB Min Qty: 10 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.7553 | Buy Now |
DISTI #
6600333-9
|
Avnet Americas | Conn Power PL 2Power/16Signal POS Press Fit ST Thru-Hole 32 Terminal 1 Port - Trays (Alt: 6600333-9) RoHS: Compliant Min Qty: 1092 Package Multiple: 84 Lead time: 11 Weeks, 3 Days Container: Tray | 0 |
|
$8.1189 | Buy Now |
DISTI #
571-6600333-9
|
Mouser Electronics | Power to the Board MBXL VERT HDR 1P+16S+1P RoHS: Compliant | 0 |
|
$8.8500 | Order Now |
|
Future Electronics | MULTI-BEAM Series 18 Position 2.54 mm Pitch Four Row Vertical Header Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$8.5000 / $8.8800 | Buy Now |
DISTI #
AMP6600333-9
|
Heilind Electronics | MBXL VERT HDR 1P+16S+1P | Americas - 0 in Stock |
|
$9.1058 | Buy Now |
|
Onlinecomponents.com | MBXL VERT HDR 1P+16S+1P RoHS: Compliant |
882 Partner Stock |
|
$8.0900 / $23.7900 | Buy Now |
DISTI #
78825787
|
Verical | Conn Board to Board HDR 2Power/16Signal POS 2.54mm Press Fit ST Thru-Hole Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 840 |
|
$8.3700 / $8.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6600333-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6600333-9
TE Connectivity
Board Connector, 18 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S16P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Length | 3.81 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6600333-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6600333-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-6600333-0 | (3-6600333-0) MBXL VERT HDR 1P+16S+1P | TE Connectivity | 6600333-9 vs 3-6600333-0 |
6600333-9 | (6600333-9) MBXL VERT HDR 1P+16S+1P | TE Connectivity | 6600333-9 vs 6600333-9 |
6600310-7 | Board Connector, 18 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug | TE Connectivity | 6600333-9 vs 6600310-7 |