There are no models available for this part yet.
Overview of 660-023G11S5-06 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 660-023G11S5-06 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
660-023G11S5-06
|
Avnet Americas | Connector Accessories Plug Cover With Nylon Rope Anodic Hard Coat - Bulk (Alt: 660-023G11S5-06) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for 660-023G11S5-06 by Glenair Inc
Part Data Attributes for 660-023G11S5-06 by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
USED WITH: PLUG
|
Associated Mil-Specs
|
MIL-C-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
COVER ITEM
|
Shell Sizes
|
11
|
Alternate Parts for 660-023G11S5-06
This table gives cross-reference parts and alternative options found for 660-023G11S5-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 660-023G11S5-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100P237F-11-4-C-B4-01 | Connector Accessory, Protective Cap, Stainless Steel, | Polamco Ltd | 660-023G11S5-06 vs 100P237F-11-4-C-B4-01 |
100P237-11-1-G-LC4-01 | Connector Accessory, Protective Cap, Aluminium, | Polamco Ltd | 660-023G11S5-06 vs 100P237-11-1-G-LC4-01 |
100P237-11-4-C-B4-01 | Connector Accessory, Protective Cap, Stainless Steel, | Polamco Ltd | 660-023G11S5-06 vs 100P237-11-4-C-B4-01 |
100P237-11-74-G-LC4-01 | Connector Accessory, Protective Cap, Composite, | Polamco Ltd | 660-023G11S5-06 vs 100P237-11-74-G-LC4-01 |
660-023MT11D5-06 | Military Connector Accessory, | Glenair Inc | 660-023G11S5-06 vs 660-023MT11D5-06 |
100P237F-11-2-Z-LC4-01 | Connector Accessory, Protective Cap, Aluminium Alloy, | Polamco Ltd | 660-023G11S5-06 vs 100P237F-11-2-Z-LC4-01 |
100P237-11-1-J-LC4-01 | Connector Accessory, Protective Cap, Aluminium, | Polamco Ltd | 660-023G11S5-06 vs 100P237-11-1-J-LC4-01 |
100P237F-11-1-Z-B4-01 | Connector Accessory, Protective Cap, Aluminium, | Polamco Ltd | 660-023G11S5-06 vs 100P237F-11-1-Z-B4-01 |
100P237-11-1-C-LC4-01 | Connector Accessory, Protective Cap, Aluminium, | Polamco Ltd | 660-023G11S5-06 vs 100P237-11-1-C-LC4-01 |
100P237-11-1-ZB-LC6-01 | Connector Accessory | TE Connectivity | 660-023G11S5-06 vs 100P237-11-1-ZB-LC6-01 |