660-023G11S5-06 vs 660-023MT11D5-06 feature comparison

660-023G11S5-06 Glenair Inc

Buy Now Datasheet

660-023MT11D5-06 Glenair Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Additional Feature USED WITH: PLUG
Associated Mil-Specs MIL-C-38999 MIL-DTL-38999
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINUM ALLOY ALUMINUM
Military Connector Accessory Name COVER ITEM COVER ITEM
Shell Sizes 11 11
Base Number Matches 1 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C

Compare 660-023G11S5-06 with alternatives

Compare 660-023MT11D5-06 with alternatives