65632-906
Description: Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Overview of 65632-906 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TPS65632AGRTER Texas Instruments Triple Outputs AMOLED Display Power Supply 16-WQFN
TPS65632ARTER Texas Instruments Triple Outputs AMOLED Display Power Supply 16-WQFN -40 to 85
TPS65632RTET Texas Instruments Triple-Output AMOLED Display Power Supply 16-WQFN -40 to 85

CAD Models for 65632-906 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 65632-906 by Amphenol Communications Solutions

65632-906
Amphenol Communications Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (5) OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. 65632-906
    Amphenol Communications Solutions
    Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for 65632-906

This table gives cross-reference parts and alternative options found for 65632-906. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65632-906, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
65632-906LF Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 65632-906 vs 65632-906LF
Part Number Description Manufacturer Compare
42375-1519 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Molex 65632-906 vs 42375-1519
68705-906HLF Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 65632-906 vs 68705-906HLF
8614-00-06-1-YO-9-325 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 65632-906 vs 8614-00-06-1-YO-9-325
87827-606 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 65632-906 vs 87827-606
90719-206LF Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 65632-906 vs 90719-206LF
68655-6 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 65632-906 vs 68655-6
66348-406 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 65632-906 vs 66348-406
68653-906 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 65632-906 vs 68653-906
8614-00-06-1-YO-8-319-LF Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 65632-906 vs 8614-00-06-1-YO-8-319-LF
87827-606 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 65632-906 vs 87827-606

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 65632-906 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 65632-906 by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 65632-906 would you like to use for your alert(s)?
  • Please alert me when 65632-906 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 65632-906 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 65632-906 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 65632-906 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 65632-906.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 65632-906 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: