Datasheets
68653-906 by:

Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Part Details for 68653-906 by Amphenol Communications Solutions

Overview of 68653-906 by Amphenol Communications Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
68653-112HLF Amphenol Communications Solutions BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 12 Positions, 2.54mm (0.100in) Pitch.
68653-119HLF Amphenol Communications Solutions BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 19 Positions, 2.54mm (0.100in) Pitch.
68653-133HLF Amphenol Communications Solutions BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 33 Positions, 2.54mm (0.100in) Pitch.

Part Details for 68653-906

68653-906 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

68653-906 Part Data Attributes

68653-906 Amphenol Communications Solutions
Buy Now Datasheet
Compare Parts:
68653-906 Amphenol Communications Solutions Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL ICC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature BERGSTRIP
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD FLASH (15) OVER PALLADIUM NICKEL OVER NICKEL (50)
Contact Finish Termination GOLD FLASH (15) OVER PALLADIUM NICKEL OVER NICKEL (50)
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 6
UL Flammability Code 94V-0

Alternate Parts for 68653-906

This table gives cross-reference parts and alternative options found for 68653-906. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68653-906, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
68653-906 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 68653-906 vs 68653-906
68653-906LF Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 68653-906 vs 68653-906LF
Part Number Description Manufacturer Compare
42375-1519 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Molex 68653-906 vs 42375-1519
68705-906HLF Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 68653-906 vs 68705-906HLF
8614-00-06-1-YO-9-325 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 68653-906 vs 8614-00-06-1-YO-9-325
87827-606 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 68653-906 vs 87827-606
90719-206LF Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 68653-906 vs 90719-206LF
68655-6 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 68653-906 vs 68655-6
66348-406 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 68653-906 vs 66348-406
8614-00-06-1-YO-8-319-LF Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 68653-906 vs 8614-00-06-1-YO-8-319-LF
87827-606 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 68653-906 vs 87827-606
68655-6 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 68653-906 vs 68655-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 68653-906 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 68653-906 by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 68653-906 would you like to use for your alert(s)?
  • Please alert me when 68653-906 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 68653-906 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 68653-906 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 68653-906 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 68653-906.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 68653-906 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: