There are no models available for this part yet.
Overview of 653V4006A2T by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 653V4006A2T by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
653V4006A2T
|
Avnet Americas | Very Low Jitter Crystal Oscillator LVDS Pin 2 Enable 40MHz Frequency ±20ppm Frequency Stability 2.5VDC Supply Voltage ‐10°C to +60°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 653V4006A2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.6793 / $3.3205 | Buy Now | |
DISTI #
774-653V4006A2T
|
Mouser Electronics | Standard Clock Oscillators 5.0mm x 3.2mm Surface Mount LVDS Clock, 40.000000MHz, 2.5V, 500fs Max Phase Jitter, Stab 20ppm, -10 C/+60 C, Pin 2 Enable, 1k/reel RoHS: Compliant | 0 |
|
$2.9500 / $4.6700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.7500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7300 / $5.7200 | Buy Now | ||
DISTI #
653V4006A2T
|
Avnet Abacus | - Tape and Reel (Alt: 653V4006A2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 653V4006A2T by CTS Corporation
Part Data Attributes for 653V4006A2T by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
|
Fall Time-Max
|
0.7 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
20%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Nom
|
40 MHz
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Oscillator Type
|
LVDS
|
Output Load
|
100 OHM
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
SOLCC6,.12
|
Physical Dimension
|
5mm x 3.2mm x 1.2mm
|
Rise Time-Max
|
0.7 ns
|
Supply Current-Max
|
66 mA
|
Supply Voltage-Max
|
2.625 V
|
Supply Voltage-Min
|
2.375 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
GOLD FLASH OVER NICKEL
|
Alternate Parts for 653V4006A2T
This table gives cross-reference parts and alternative options found for 653V4006A2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 653V4006A2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
530SB40M0000DG | LVDS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 653V4006A2T vs 530SB40M0000DG |
EMDS22F2H-40.000M | CRYSTAL OSCILLATOR, CLOCK, 40MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653V4006A2T vs EMDS22F2H-40.000M |
531SB40M0000DGR | LVDS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 653V4006A2T vs 531SB40M0000DGR |
SIT9121AI-2B1-25E40.000000X | LVDS Output Clock Oscillator, 40MHz Nom, | SiTime Corporation | 653V4006A2T vs SIT9121AI-2B1-25E40.000000X |
EMDS12F2J-40.000M | CRYSTAL OSCILLATOR, CLOCK, 40MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653V4006A2T vs EMDS12F2J-40.000M |
530SB40M0000DGR | LVDS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 653V4006A2T vs 530SB40M0000DGR |
EMDS12F2H-40.000M | CRYSTAL OSCILLATOR, CLOCK, 40MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653V4006A2T vs EMDS12F2H-40.000M |
SIT9121AI-2B1-25E40.000000E | LVDS Output Clock Oscillator, 40MHz Nom, | SiTime Corporation | 653V4006A2T vs SIT9121AI-2B1-25E40.000000E |
531SB40M0000DG | LVDS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 653V4006A2T vs 531SB40M0000DG |
SIT9121AI-2B1-25E40.000000 | LVDS Output Clock Oscillator, 40MHz Nom, | SiTime Corporation | 653V4006A2T vs SIT9121AI-2B1-25E40.000000 |
Related Parts for 653V4006A2T
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors