531SB40M0000DGR
Silicon Laboratories Inc
Description: LVDS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 6 PIN

Overview of 531SB40M0000DGR by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 531SB40M0000DGR by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 531SB40M0000DGR by Silicon Laboratories Inc

531SB40M0000DGR
Silicon Laboratories Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SILICON LABORATORIES INC
Package Description
ROHS COMPLIANT, SMD, 6 PIN
Reach Compliance Code
unknown
Additional Feature
TAPE AND REEL
Fall Time-Max
0.35 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
40 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Physical Dimension
7.0mm x 5.0mm x 1.85mm
Rise Time-Max
0.35 ns
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. 531SB40M0000DGR
    Silicon Laboratories Inc
    LVDS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
    VS

Alternate Parts for 531SB40M0000DGR

This table gives cross-reference parts and alternative options found for 531SB40M0000DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 531SB40M0000DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EMDS12F2H-40.000M CRYSTAL OSCILLATOR, CLOCK, 40MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 531SB40M0000DGR vs EMDS12F2H-40.000M
SIT9121AI-2B1-25E40.000000X LVDS Output Clock Oscillator, 40MHz Nom, SiTime Corporation 531SB40M0000DGR vs SIT9121AI-2B1-25E40.000000X
530SB40M0000DG LVDS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 531SB40M0000DGR vs 530SB40M0000DG
EMDS22F2J-40.000M CRYSTAL OSCILLATOR, CLOCK, 40MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 531SB40M0000DGR vs EMDS22F2J-40.000M
SIT9121AI-2B1-25E40.000000E LVDS Output Clock Oscillator, 40MHz Nom, SiTime Corporation 531SB40M0000DGR vs SIT9121AI-2B1-25E40.000000E
EMDS22F2H-40.000M CRYSTAL OSCILLATOR, CLOCK, 40MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 531SB40M0000DGR vs EMDS22F2H-40.000M
EMDS22F2J-40.000MTR CRYSTAL OSCILLATOR, CLOCK, 40MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 531SB40M0000DGR vs EMDS22F2J-40.000MTR
EMDS12F2J-40.000MTR CRYSTAL OSCILLATOR, CLOCK, 40MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 531SB40M0000DGR vs EMDS12F2J-40.000MTR
EMDS22F2H-40.000MTR CRYSTAL OSCILLATOR, CLOCK, 40MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 531SB40M0000DGR vs EMDS22F2H-40.000MTR
530FB40M0000BG LVDS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 531SB40M0000DGR vs 530FB40M0000BG

Related Parts for 531SB40M0000DGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 531SB40M0000DGR by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 531SB40M0000DGR by Silicon Laboratories Inc

  • Please alert me when 531SB40M0000DGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 531SB40M0000DGR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 531SB40M0000DGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 531SB40M0000DGR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 531SB40M0000DGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 531SB40M0000DGR by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: