Part Details for 653P2703I3T by CTS Corporation
Overview of 653P2703I3T by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 653P2703I3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653P2703I3T-ND
|
DigiKey | XTAL OSC XO 27.0000MHZ LVPECL Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7082 | Buy Now |
DISTI #
653P2703I3T
|
Avnet Americas | Very?Low?Jitter Crystal Oscillator LVPECL Pin 1 Enable 27MHz Frequency ?50ppm Frequency Stability 3.3VDC Supply Voltage 40?C to +85?C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 653P2703I3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-653P2703I3T
|
Mouser Electronics | Standard Clock Oscillators 5.0mm x 3.2mm Surface Mount LVPECL Clock, 27.000000MHz, 3.3V, 500fs Max Phase Jitter, Stab 50ppm, -40 C/+85 C, Pin 1 Enable, 1k/reel RoHS: Compliant | 0 |
|
$2.5600 / $2.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3400 / $4.9000 | Buy Now |
DISTI #
653P2703I3T
|
Avnet Abacus | - Tape and Reel (Alt: 653P2703I3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 653P2703I3T
653P2703I3T CAD Models
653P2703I3T Part Data Attributes
|
653P2703I3T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
653P2703I3T
CTS Corporation
LVPECL Output Clock Oscillator, 27MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier |
Alternate Parts for 653P2703I3T
This table gives cross-reference parts and alternative options found for 653P2703I3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 653P2703I3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMCL13D2H-27.000MTR | CRYSTAL OSCILLATOR, CLOCK, 27MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653P2703I3T vs EMCL13D2H-27.000MTR |
531AA27M0000DGR | LVPECL Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 653P2703I3T vs 531AA27M0000DGR |
DFNS11-MELPI27MHZXB50 | LVPECL Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | CTS Corporation | 653P2703I3T vs DFNS11-MELPI27MHZXB50 |
EMCL23M2J-27.000M | CRYSTAL OSCILLATOR, CLOCK, 27MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653P2703I3T vs EMCL23M2J-27.000M |
EMCL23H2H-27.027MTR | CRYSTAL OSCILLATOR, CLOCK, 27.027MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653P2703I3T vs EMCL23H2H-27.027MTR |
DFNS11-MELPI27MHZXE50 | LVPECL Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | CTS Corporation | 653P2703I3T vs DFNS11-MELPI27MHZXE50 |
EMCL13M2J-27.000M | CRYSTAL OSCILLATOR, CLOCK, 27MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653P2703I3T vs EMCL13M2J-27.000M |
EMCL23H2J-27.027MTR | CRYSTAL OSCILLATOR, CLOCK, 27.027MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653P2703I3T vs EMCL23H2J-27.027MTR |
EMCL23D2H-27.000M | CRYSTAL OSCILLATOR, CLOCK, 27MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653P2703I3T vs EMCL23D2H-27.000M |
EMCL13M2H-27.000M | CRYSTAL OSCILLATOR, CLOCK, 27MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653P2703I3T vs EMCL13M2H-27.000M |