Part Details for EMCL13D2H-27.000MTR by Ecliptek Corporation
Overview of EMCL13D2H-27.000MTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMCL13D2H-27.000MTR
EMCL13D2H-27.000MTR CAD Models
EMCL13D2H-27.000MTR Part Data Attributes
|
EMCL13D2H-27.000MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EMCL13D2H-27.000MTR
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 27MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | |
Fall Time-Max | 0.3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 0.3 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for EMCL13D2H-27.000MTR
This table gives cross-reference parts and alternative options found for EMCL13D2H-27.000MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMCL13D2H-27.000MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
531AA27M0000DGR | LVPECL Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | EMCL13D2H-27.000MTR vs 531AA27M0000DGR |
DFNS11-MELPI27MHZXB50 | LVPECL Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | CTS Corporation | EMCL13D2H-27.000MTR vs DFNS11-MELPI27MHZXB50 |
EMCL23M2J-27.000M | CRYSTAL OSCILLATOR, CLOCK, 27MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMCL13D2H-27.000MTR vs EMCL23M2J-27.000M |
EMCL23H2H-27.027MTR | CRYSTAL OSCILLATOR, CLOCK, 27.027MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMCL13D2H-27.000MTR vs EMCL23H2H-27.027MTR |
DFNS11-MELPI27MHZXE50 | LVPECL Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | CTS Corporation | EMCL13D2H-27.000MTR vs DFNS11-MELPI27MHZXE50 |
EMCL13M2J-27.000M | CRYSTAL OSCILLATOR, CLOCK, 27MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMCL13D2H-27.000MTR vs EMCL13M2J-27.000M |
EMCL23H2J-27.027MTR | CRYSTAL OSCILLATOR, CLOCK, 27.027MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMCL13D2H-27.000MTR vs EMCL23H2J-27.027MTR |
EMCL23D2H-27.000M | CRYSTAL OSCILLATOR, CLOCK, 27MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMCL13D2H-27.000MTR vs EMCL23D2H-27.000M |
EMCL13M2H-27.000M | CRYSTAL OSCILLATOR, CLOCK, 27MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMCL13D2H-27.000MTR vs EMCL13M2H-27.000M |
EMCL13H2J-27.000MTR | CRYSTAL OSCILLATOR, CLOCK, 27MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMCL13D2H-27.000MTR vs EMCL13H2J-27.000MTR |