There are no models available for this part yet.
Overview of 65235-939 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65235-1RUKR | Texas Instruments | LNB Voltage Regulator With I<sup>2</sup>C Interface 20-WQFN -40 to 85 | |
TPS65235-1RUKT | Texas Instruments | LNB Voltage Regulator With I<sup>2</sup>C Interface 20-WQFN -40 to 85 | |
TPS65235-3RUKR | Texas Instruments | LNB voltage regulator with I<sup>2</sup>C interface 20-WQFN -40 to 125 |
CAD Models for 65235-939 by Amphenol FCi
Part Data Attributes for 65235-939 by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.1 inch
|
Body Depth
|
0.276 inch
|
Body Length
|
3.897 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Filter Feature
|
NO
|
Insulator Color
|
BLUE
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Polarization Key
|
POLARIZED HOUSING
|
Reference Standard
|
UL, CSA
|
Total Number of Contacts
|
39
|
Alternate Parts for 65235-939
This table gives cross-reference parts and alternative options found for 65235-939. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65235-939, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51952-211 | Board Connector, 20 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | 65235-939 vs 51952-211 |
2806-80-S-30-B | Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Singatron Enterprises Co | 65235-939 vs 2806-80-S-30-B |
10106131-4004002LF | Board Connector, 20 Contact(s), Male, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 65235-939 vs 10106131-4004002LF |
2541H-139B1-L | Board Connector, 39 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Locking | Ratioplast Electronics | 65235-939 vs 2541H-139B1-L |
10106130-4403001LF | Board Connector, 20 Contact(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 65235-939 vs 10106130-4403001LF |
10106269-4004001LF | Board Connector, 20 Contact(s), Male, Straight, Press Fit Terminal, Locking, Receptacle | Amphenol FCi | 65235-939 vs 10106269-4004001LF |
10106126-4403001LF | Board Connector, 20 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 65235-939 vs 10106126-4403001LF |