65235-939 vs 51952-211 feature comparison

65235-939 Amphenol FCi

Buy Now Datasheet

51952-211 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.574 inch
Body Depth 0.276 inch 0.5 inch
Body Length 3.897 inch 2 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Gender FEMALE MALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT HYBRID
Dielectric Withstanding Voltage 1000VAC V 2500VDC V
Filter Feature NO NO
Insulator Color BLUE
Mating Contact Pitch 0.1 inch
Mixed Contacts NO YES
Mounting Option 1 LOCKING GUIDE PIN
Number Of Connectors ONE ONE
Number of Rows Loaded 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -55 °C
Polarization Key POLARIZED HOUSING
Reference Standard UL, CSA UL
Total Number of Contacts 39 20
Base Number Matches 2 2
Body/Shell Style RECEPTACLE
Contact Arrangement S16P4
Contact Finish Termination TIN/LEAD OVER NICKEL
Contact Material COPPER ALLOY
Contact Resistance 20 mΩ
Durability 200 Cycles
Insertion Force-Max .973 N
Insulation Resistance 500000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Terminal Length 0.164 inch
Termination Type PRESS FIT
Withdrawl Force-Min .1668 N

Compare 65235-939 with alternatives

Compare 51952-211 with alternatives