Part Details for 64YR100 by TT electronics / BI Technologies
Overview of 64YR100 by TT electronics / BI Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 64YR100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor Variable, Cermet Type, 100 Ohm, 200V, 10±% | 108 |
|
$1.9800 / $3.9600 | Buy Now |
Part Details for 64YR100
64YR100 CAD Models
64YR100 Part Data Attributes
|
64YR100
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
64YR100
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 100ohm, 1/4 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 6.86 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.19 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 64YR100
This table gives cross-reference parts and alternative options found for 64YR100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 64YR100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
64YR10KLF | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 10000ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 64YR100 vs 64YR10KLF |
64YR100 | Trimmer, Cermet, 0.25W, 100ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 64YR100 vs 64YR100 |
64YR10K | Trimmer, Cermet, 0.25W, 10000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 64YR100 vs 64YR10K |
64YR100KLF | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 100000ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 64YR100 vs 64YR100KLF |
64YR10 | Trimmer, Cermet, 0.25W, 10ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 64YR100 vs 64YR10 |
64YR10K | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 10000ohm, 1/4 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 64YR100 vs 64YR10K |
64YR100LF | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 100ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 64YR100 vs 64YR100LF |
64YR100K | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 100000ohm, 1/4 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 64YR100 vs 64YR100K |
64YR10 | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 10ohm, 1/4 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 64YR100 vs 64YR10 |
64YR10LF | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 10ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 64YR100 vs 64YR10LF |