Part Details for 64YR100LF by TT electronics / BI Technologies
Overview of 64YR100LF by TT electronics / BI Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64YR100LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1044
|
Newark | Trimmer Sealed : Multi-Turn/Tube Rohs Compliant: Yes |Tt Electronics/bi Technologies 64YR100LF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.3200 | Buy Now |
DISTI #
64YR100LF-ND
|
DigiKey | TRIMMER 100 OHM 0.25W PC PIN TOP Min Qty: 1000 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6362 | Buy Now |
|
Future Electronics | 64 Series 1/4 inch Square 100 Ohm ±10 % Multi-Turn Trimming Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.3800 / $1.5100 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole T/R RoHS: Compliant |
950 In Stock |
|
$1.3800 / $1.9800 | Buy Now |
DISTI #
61584561
|
Verical | Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole T/R Min Qty: 50 Package Multiple: 50 Date Code: 2106 | Americas - 950 |
|
$1.8590 / $2.5740 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25 W, 100 ohm | 282 |
|
$1.5113 / $3.4875 | Buy Now |
DISTI #
000000000001498156
|
Sager | Trimmer Resistors - Through Hole 1/4W 100 Ohms 10% MULTI TURN Min Qty: 1000 | 0 |
|
$1.2100 / $1.2400 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole T/R RoHS: Compliant |
950 In Stock |
|
$1.3800 / $1.9800 | Buy Now |
Part Details for 64YR100LF
64YR100LF CAD Models
64YR100LF Part Data Attributes
|
64YR100LF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
64YR100LF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 100ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 6.86 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.19 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 64YR100LF
This table gives cross-reference parts and alternative options found for 64YR100LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 64YR100LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
64YR10KLF | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 10000ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 64YR100LF vs 64YR10KLF |
64YR100 | Trimmer, Cermet, 0.25W, 100ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 64YR100LF vs 64YR100 |
64YR10K | Trimmer, Cermet, 0.25W, 10000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 64YR100LF vs 64YR10K |
64YR100KLF | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 100000ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 64YR100LF vs 64YR100KLF |
64YR10 | Trimmer, Cermet, 0.25W, 10ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 64YR100LF vs 64YR10 |
64YR10K | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 10000ohm, 1/4 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 64YR100LF vs 64YR10K |
64YR100K | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 100000ohm, 1/4 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 64YR100LF vs 64YR100K |
64YR10 | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 10ohm, 1/4 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 64YR100LF vs 64YR10 |
64YR10LF | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 10ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 64YR100LF vs 64YR10LF |
64YR100K | Trimmer, Cermet, 0.25W, 100000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 64YR100LF vs 64YR100K |